PI3DBS16212ZBBEX

Diodes Incorporated
729-PI3DBS16212ZBBEX
PI3DBS16212ZBBEX

Mfr.:

Description:
Multiplexer Switch ICs 3.3V 1-20Gbps 1-Lane 2:1 Mux/De-Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.613

Stock:
1.613 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,31 kr. 12,31 kr.
9,10 kr. 91,00 kr.
8,28 kr. 207,00 kr.
7,38 kr. 738,00 kr.
6,93 kr. 1.732,50 kr.
6,67 kr. 3.335,00 kr.
6,48 kr. 6.480,00 kr.
Full Reel (Order in multiples of 3500)
5,84 kr. 20.440,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
TQFN-20
2 Channel
2 x 2:1
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 13 GHz
Brand: Diodes Incorporated
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Type: Single Supply
Unit Weight: 220,077 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI3DBS16x12 Multiplexer Switch ICs

Diodes Incorporated PI3DBS16x12 Multiplexer Switch ICs are very high-performance passive signal Mux/Demux ICs. These switch ICs are designed with unique technology and offer a layout targeted for USB3.1 Gen2, 10GE, PCIe Gen4, Thunderbolt™ 3, and SAS 3.0. These layouts minimize the channel-to-channel skew and channel-to-channel crosstalk as required by a high-speed signal. Diodes Incorporated PI3DBS16x12 multiplexer switch ICs can switch multiple serial protocols up to a data rate of 20Gbps. These switch ICs feature low insertion loss, very high -3dB bandwidth of 13GHz, and a small profile package. Applications include networking routers and switches, server/storage, embedded, and PC/networking.