PFM1412DEB7V

Delta Electronics
108-PFM1412DEB7V
PFM1412DEB7V

Mfr.:

Description:
DC Fans Axial Fan, 140x140x38mm, 12VDC, 282CFM, 56.4W, 3-Phase, Ball, Wire, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
180
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
361,21 kr. 361,21 kr.
320,33 kr. 3.203,30 kr.
299,30 kr. 7.482,50 kr.
295,04 kr. 14.161,92 kr.
271,32 kr. 30.387,84 kr.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
140 mm
38 mm
140 mm
12 VDC
282 CFM (8 m3/min)
6500 RPM
Ball
70 dBA
56.4 W
Tachometer, PWM
Plastic
Wire Leads - 4
PFM
Brand: Delta Electronics
Current Type: DC
Pressure Type: 51.65 mmAq
Product Type: DC Fans
Factory Pack Quantity: 16
Subcategory: Fans, Blowers & Accessories
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

GFM / PFM Three-Phase Brushless DC Fans

Delta Electronics GFM / PFM Three-Phase Brushless DC Fans integrate optimized blade design and advanced electrical drives to achieve high operating efficiency (up to 40%) and low vibration. Delta Electronics GFM and PFM fans are powered by three-phase motors and advanced electrical drives to lower start-up noise and ripple current. These fans feature an optimized blade design for up to 40% efficiency. Typical applications include data centers and servers.