PESD2CANFD54VT-QR

Nexperia
771-PESD2CANFD54VTQR
PESD2CANFD54VT-QR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PESD2CANFD54VT-Q/SOT23/TO-236A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
54 V
SMD/SMT
89 V
56 V
SC-59-3 (SOT-23-3)
2.8 A
3.6 pF
17 kV
17 kV
- 55 C
+ 150 C
ESD Suppressors
Reel
Cut Tape
MouseReel
Brand: Nexperia
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934666945215 934670000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PESD2CANFDx ESD Protection Diodes

Nexperia PESD2CANFDx ESD Protection Diodes are designed to protect two automotive in-vehicle network bus lines from damage caused by ElectroStatic Discharge (ESD) and other transients. These diodes come in a small plastic SOT23 Surface-Mounted Device (SMD) package. The PESD2CANFDx ESD protection diodes are AEC-Q101 qualified. Typical applications include electric and hybrid vehicles with a 48V board net, CAN/CAN-FD, FlexRay, and SENT.

In Stock: 2.041

Stock:
2.041
Can Dispatch Immediately
On Order:
3.833
833
Pending
3.000
Expected 16/11/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,60 kr. 3,60 kr.
2,18 kr. 21,80 kr.
1,29 kr. 129,00 kr.
1,03 kr. 515,00 kr.
0,858 kr. 858,00 kr.
Full Reel (Order in multiples of 3000)
0,649 kr. 1.947,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩