PESD1CANFD33LS-QYL

Nexperia
771-PESD1CAFD33LSQYL
PESD1CANFD33LS-QYL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PESD1CANFD33LS-Q/SOD882BD/DFN1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
33 V
SMD/SMT
34 V
DFN1006BD-2
3.5 A
11 pF
27 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934667870315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PESD1CANFD ESD Protection Diodes

Nexperia PESD1CANFD ESD Protection Diodes are designed to protect automotive in-vehicle network bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients. These diodes feature a 24V to 36V reverse stand-off voltage range, 34V to 42V typical at Ipp = 1A low clamping voltage range, and a 9.8pF to 11pF low capacitance range. The PESD1CANFD ESD diodes come in leadless ultra-small DFN1006BD-2 (SOD882BD)/DFN1006-2 (SOD882) Surface-Mounted Device (SMD) plastic packages. These protection diodes are AEC-Q101 automotive-qualified. Typical applications include CAN/CAN-FD, FlexRay, and SENT.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.983
Expected 02/11/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,69 kr. 2,69 kr.
1,87 kr. 18,70 kr.
0,918 kr. 91,80 kr.
0,761 kr. 380,50 kr.
0,619 kr. 619,00 kr.
Full Reel (Order in multiples of 10000)
0,388 kr. 3.880,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩