PEL12T-4226F-S1024

Bourns
652-PEL12T4226FS1024
PEL12T-4226F-S1024

Mfr.:

Description:
Encoders Red/Blue/Green LED Push Switch Flatted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 03/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
42,45 kr. 42,45 kr.
36,48 kr. 182,40 kr.
34,17 kr. 341,70 kr.
31,33 kr. 783,25 kr.
29,32 kr. 1.466,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEL12T
PCB Mount
Contacting Encoders
Incremental
24 PPR
Rotary
24 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Push/Pull Switch
5 VDC
30000 Cycle
IP40
Tray
Brand: Bourns
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Shaft Length: 26 mm
Size/Dimension: 12 mm
Factory Pack Quantity: 100
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

PEL12 12mm Encoders with Illuminated Shaft

Bourns ProAudio PEL12 12mm Encoders feature a shaft illuminated in red, green, blue, or orange. With a compact design and high reliability, the PEL12 Encoders offer a long 30,000 cycle minimum life cycle with high reliability. The Bourns ProAudio PEL12 12mm Encoders are available in vertical and horizontal mounting, flatted and knurled shaft styles, single-, dual-, and triple-LED designs, and with momentary switches.