PE64102B-Z

pSemi
81-PE64102B-Z
PE64102B-Z

Mfr.:

Description:
Trimmer/Variable Capacitors Green 12 lead 2x2 QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.079

Stock:
2.079 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,65 kr. 5,65 kr.
5,07 kr. 507,00 kr.
5,01 kr. 1.252,50 kr.
Full Reel (Order in multiples of 3000)
5,01 kr. 15.030,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: Trimmer/Variable Capacitors
RoHS:  
1.88 pF to 14 pF
SMD/SMT
2 mm (0.079 in)
2 mm (0.079 in)
Digitally Tunable Capacitor
0.55 mm
- 40 C
+ 85 C
UltraCMOS
Reel
Cut Tape
MouseReel
Brand: pSemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Trimmer / Variable Capacitors
Q Minimum: 50
Factory Pack Quantity: 3000
Subcategory: Capacitors
Test Frequency: 470 MHz to 582 MHz
Tradename: DuNE
Voltage Rating DC: 2.8 VDC
Part # Aliases: PE64102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532300000
CNHTS:
8532300000
CAHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
MXHTS:
8532300500
ECCN:
EAR99

UltraCMOS® Digitally Tunable Capacitors

pSemi UltraCMOS® Digitally Tunable Capacitors (DTCs) are DuNE™ technology-enhanced devices designed to support various tuning circuit topologies with emphasis on impedance matching and aperture tuning applications. pSemi UltraCMOS DTCs offer high RF power handling and ruggedness while meeting challenging harmonic and linearity requirements. These devices are controlled through the widely supported 3-wire (SPI compatible) interface. All decoding and biasing are integrated on-chip, and no external bypassing or filtering components are required.