PE4152A-Z

pSemi
81-PE4152A-Z
PE4152A-Z

Mfr.:

Description:
RF Mixer Green 20 lead 4x4 QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 298 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
124,28 kr. 124,28 kr.
86,83 kr. 8.683,00 kr.
60,50 kr. 60.500,00 kr.
Full Reel (Order in multiples of 3000)
57,96 kr. 173.880,00 kr.
6.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: RF Mixer
RoHS:  
136 MHz to 941 MHz
8.25 dB
245.65 MHz to 885.65 MHz
109.65 MHz
+ 85 C
- 40 C
SMD/SMT
Brand: pSemi
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: UltraCMOS
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UltraCMOS® Quad MOSFET Mixers

pSemi UltraCMOS® Quad MOSFET Mixers are broadband, quad Metal-Oxide-Semiconductor Field-Effect Transistor (MOSFET) array cores. These integrated receive mixers feature high linearity, image rejection, Local Oscillator (LO) isolation, strong low-frequency performance, monolithic integration, and high reliability. These pSEmi Quad MOSFET Mixers are manufactured using the Peregrine UltraCMOS process, a patented variation of silicon-on-insulator (SOI) technology on a sapphire substrate, offering the performance of GaAs with the economy and integration of conventional CMOS.