PDZVTR8.2B

ROHM Semiconductor
755-PDZVTR8.2B
PDZVTR8.2B

Mfr.:

Description:
Zener Diodes 1000mW Pd SOD-128 PMDTM 8.2Vz(V) Min

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.597

Stock:
2.597 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,92 kr. 3,92 kr.
2,39 kr. 23,90 kr.
1,56 kr. 156,00 kr.
1,24 kr. 620,00 kr.
1,05 kr. 1.050,00 kr.
Full Reel (Order in multiples of 3000)
0,634 kr. 1.902,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
8.2 V
SMD/SMT
SOD-128-2
1 W
6 %
20 uA
4 Ohms
- 55 C
+ 150 C
Single
40 mA
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 1.05 mm
Ir - Reverse Current: 20 uA
Length: 3.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 2.7 mm
Zener Current: 20 uA
Part # Aliases: PDZV8.2B
Unit Weight: 60,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

PDZV Series Zener Diodes

ROHM Semiconductor PDZV Series Zener Diodes are highly reliable and are ideal for voltage regulation applications. The PDZV series diodes offer 2.3V to 43V Zener voltage range and 1000mW of power dissipation. ROHM Semiconductor PDZV Series Zener Diodes are structured in a silicon epitaxial planar, are highly reliable, and are offered in a small power mold SOD-128 package.

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.