PAC55712SR

Qorvo
772-PAC55712SR
PAC55712SR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers HighPerf 72V BLDC Motor Controller & Dri

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
93,03 kr. 93,03 kr.
72,36 kr. 723,60 kr.
69,08 kr. 1.727,00 kr.
Full Reel (Order in multiples of 100)
59,98 kr. 5.998,00 kr.
57,22 kr. 11.444,00 kr.
52,22 kr. 26.110,00 kr.
45,73 kr. 45.730,00 kr.
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
63,78 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Multiple Type Motor Controllers
Power Application Controller
5.2 V to 70 V
1.2 A
300 uA
- 40 C
+ 125 C
SMD/SMT
TQFN-64
Reel
Cut Tape
Brand: Qorvo
Development Kit: PAC5xxxEVK1
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Output Voltage: 1.2 V to 5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: PAC55712
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 70 V
Supply Voltage - Min: 5.2 V
Tradename: Power Application Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

PAC55712/13 Power Application Controllers®

Qorvo PAC55712/13 Power Application Controllers® are optimized for high-speed BLDC motor control. The Qorvo PAC55712/13 controllers combine a 150MHz Arm® Cortex®-M4F microcontroller with Active-Semi’s proprietary Multi-Mode Power Manager™, Configurable Analog Front-End™, and Application-Specific Power Drivers™. This compact solution includes 128kB of FLASH memory, 32kB of SRAM, a 2.5MSPS ADC with programmable auto-sampling for up to 24x sequences, 3.3V IO, flexible clock control, PWM/general-purpose timers, and multiple serial communication interfaces.

Intelligent Motor Controllers

Qorvo Intelligent Motor Controllers offer a portfolio of complete, intelligent BLDC/PMSM motor control and drive solutions. The devices provide an assortment of hardware, firmware, and tools for sensored and sensorless applications spanning the industrial and automotive markets. Qorvo Intelligent Motor Controllers integrate all necessary analog and power management peripherals with a 32-bit Arm® Cortex® M0 or M4F microcontroller unit (MCU) and a 44V to 600V input voltage capability.