PA4339.101NLT

Pulse Electronics
673-PA4339.101NLT
PA4339.101NLT

Mfr.:

Description:
Common Mode Chokes / Filters CMC 1.8uH 9A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:
995
Can Dispatch Immediately
On Order:
4.500
Expected 13/05/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,55 kr. 9,55 kr.
7,91 kr. 79,10 kr.
6,86 kr. 171,50 kr.
6,48 kr. 648,00 kr.
5,99 kr. 1.497,50 kr.
5,54 kr. 2.770,00 kr.
5,36 kr. 5.360,00 kr.
Full Reel (Order in multiples of 1500)
5,36 kr. 8.040,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
PA4339-NLT
PCB Mount
SMD/SMT
1 Channel
1.8 uH
50 %
9 A
10 mOhms
200 MHz
- 40 C
+ 125 C
7 mm
6 mm
3.8 mm
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 708,860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Small Form Factor Common Mode Chokes

Pulse Electronics Small Form Factor Common Mode Chokes are used for reducing high-frequency conducted noise. These Pulse common mode chokes operate at up to 9A rated current and 80VDC maximum rated voltage between windings. The small form factor common mode chokes have a maximum 7.5mm x 6.5mm footprint and 3.8mm maximum height.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.