P82B96TD,118

NXP Semiconductors
771-P82B96TD-T
P82B96TD,118

Mfr.:

Description:
Buffers & Line Drivers DUAL BI-DIRECTIONAL BUS BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.379

Stock:
7.379
Can Dispatch Immediately
On Order:
12.500
Expected 08/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,60 kr. 27,60 kr.
20,96 kr. 209,60 kr.
19,10 kr. 477,50 kr.
17,53 kr. 1.753,00 kr.
16,71 kr. 4.177,50 kr.
16,11 kr. 8.055,00 kr.
15,96 kr. 15.960,00 kr.
Full Reel (Order in multiples of 2500)
15,37 kr. 38.425,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
28,42 kr.
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
27,38 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Buffers & Line Drivers
RoHS:  
P82B
4 Input
2 Output
Non-Inverting
SOIC-8
- 60 mA
30 mA
1.7 mA
2 V
15 V
4 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Logic Type: Bus Buffer
Number of Channels: 2 Channel
Pd - Power Dissipation: 300 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 90 ns
Series: P82B96
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935262295118
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

P82B96 Dual Bidirectional Bus Buffers

NXP Semiconductors P82B96 Dual Bidirectional Bus Buffers are bipolar ICs that create a non-latching, bidirectional logic interface between the normal I2C bus and a range of other bus configurations. The P82B96 series can have different voltages and current levels with interface I2C bus logic signals to similar buses. NXP P82B96 bus buffers achieve this interface without any restrictions on the normal I2C bus protocols or clock speed. The dual bidirectional bus buffer ICs add minimal loading to the I2C bus node, and loadings of the bus or remote I2C bus nodes are not transmitted or transformed to the local node.

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.