P6SMBJ54CA ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 1.710In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W Surface Mount TVS Diode - P6SMBJ Series N/A
Bidirectional 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) - 55 C + 150 C P6SMBJ Reel