P6KE200A-T ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron ESD Protection Diodes / TVS Diodes GPP TRANSIENT VOLTAGE SUPPRESSOR 3.819In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 171 V Axial 274 V 210 V DO-15 (DO-204AC) 2.2 A 600 W - 55 C + 150 C P6KE Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 171.00V

Unidirectional 1 Channel 171 V Axial 274 V 190 V DO-15-2 2.2 A 600 W - 55 C + 175 C P6KE200 Reel, Cut Tape