OD1225-12HSS

Orion Fans
670-OD1225-12HSS
OD1225-12HSS

Mfr.:

Description:
DC Fans DC Fan, 120x120x25mm, 12VDC, 85CFM, 0.44A, 39dBA, 2200RPM, Sealed Sleeve, Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
92,21 kr. 92,21 kr.
83,85 kr. 838,50 kr.
76,61 kr. 1.532,20 kr.
73,11 kr. 4.386,60 kr.
70,05 kr. 7.005,00 kr.

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
25 mm
120 mm
12 VDC
85 CFM (2.4 m3/min)
2200 RPM
Sleeve
39 dBA
5.3 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD1225-SS
Brand: Orion Fans
Current Type: DC
Pressure Type: 3.5 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Challenger Sealed Sleeve DC Fans

Orion Fans Challenger Sealed Sleeve DC Fans provide a unique patented sealed sleeve bearing system that has a life expectancy in excess of 50,000 hours. These fans are available in a variety of sizes from 1.6" x 0.4" to 4.7" x1.5", 12VDC and 24VDC, and RPMs from 2200 to 7800. Orion Fans Challenger DC Fans are offered at a cost effective price point compared to the ball bearing counterparts.