OBM-B1CH4-P01

Formerica Optoelectronics
216-OBM-B1CH4-P01
OBM-B1CH4-P01

Mfr.:

Description:
Ethernet Modules OBM, 10GBase-SR Multi-Mode Fiber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
7.343,10 kr. 14.686,20 kr.

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
4 x Fiber Optic
10 Gb/s
Fiber Optic
3.1 V
5.25 V
0 C
+ 70 C
Brand: Formerica Optoelectronics
Description/Function: Ethernet optical bypass module
Dimensions: 95.3 mm x 68 mm x 14.5 mm
Operating Supply Current: 1.2 A
Product Type: Ethernet Modules
Series: Optical Bypass Module
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1

Optical Bypass Devices

Formerica Optical Bypass Devices are compact boxes that contain optical transceivers and optical switch control circuit boards. The devices feature reliable passive fiber bypass (latching), low return loss, and are available in 50/125μm. The devices are targeted to inline network systems that maintain network connectivity when a power failure occurs or system fails, particularly for Data Centers.