OB2-LF

Twin Industries
589-OB2-LF
OB2-LF

Mfr.:

Description:
PCBs & Breadboards Omni-board Protoboard. FR4 material 3.47" x 3.40" 0.062" thick . Includes 5x8 solderless breadboard. Includes 3mm hardware to attach breadboard to PCB.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
75,35 kr. 75,35 kr.
73,85 kr. 369,25 kr.
72,36 kr. 723,60 kr.
70,87 kr. 1.771,75 kr.
69,38 kr. 3.469,00 kr.

Product Attribute Attribute Value Select Attribute
Twin Industries
Product Category: PCBs & Breadboards
RoHS:  
Solderless Breadboards
Protoboard / Breadboard
Combination board - solderless
3.47 in
3.4 in
Brand: Twin Industries
Height: 0.062 in
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 39,129 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8534009000
CAHTS:
8536900090
USHTS:
8536908585
ECCN:
EAR99

Combination Boards

Twin Industries Combination Boards combine standard prototyping boards with solderless breadboard modules. Components can be soldered in place or easily removed and replaced from the solderless area. Traces connect the modules to the pad per hole area. The Twin Industries solderless board features five holes per pad with a 0.1" by 0.1" grid of holes. The plated holes are 0.037" in diameter and feature a 0.062" thick lead-free PCB with gold plating. A 3mm screw or nut is included to secure the module to the board (additional soldering required).