NX3P1108UKZ

NXP Semiconductors
771-NX3P1108UKZ
NX3P1108UKZ

Mfr.:

Description:
Power Switch ICs - Power Distribution Logic controlled hi-side Pwr switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49.928

Stock:
49.928 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,31 kr. 2,31 kr.
1,62 kr. 16,20 kr.
1,43 kr. 35,75 kr.
1,30 kr. 130,00 kr.
1,21 kr. 302,50 kr.
1,15 kr. 575,00 kr.
1,10 kr. 1.100,00 kr.
Full Reel (Order in multiples of 4000)
0,94 kr. 3.760,00 kr.
0,88 kr. 7.040,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
1.5 A
140 mOhms
220 us
25 us
900 mV to 3.6 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-4
NX3P1108UK
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Pd - Power Dissipation: 300 mW
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 900 mV
Part # Aliases: 935298595012
Unit Weight: 0,629 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

NX3P Power Switches

NXP NX3P Power Switches integrate reverse-current/voltage protection, over-voltage protection, over-current protection, and over-temperature protection, actively protecting it and the components it supplies, when a system-fail event is detected. These NXP load switches offer integrated slew-rate control that reduces inrush current associated with system start-up, while the ILIM feature limits the maximum switch current. Equipped with a low-threshold logic enable input, NX3P devices can be used with both new and legacy controllers. Under-voltage and over-voltage lock-out ensure these switches remain disabled until issues are removed before resuming normal operation.