NVXK2VR80WXT2

onsemi
863-NVXK2VR80WXT2
NVXK2VR80WXT2

Mfr.:

Description:
MOSFET Modules APM32 SIC POWER MODULE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Modules
RoHS:  
SiC
Through Hole
APM-32
N-Channel
6 Channel
1.2 kV
31 A
116 mOhms
- 15 V, + 25 V
4.3 V
- 55 C
+ 175 C
208 W
NVXK2VR80WXT2
Tube
Brand: onsemi
Configuration: 3-Phase Bridge
Fall Time: 9 ns
Height: 5.8 mm
Length: 44.2 mm
Product Type: MOSFET Modules
Rise Time: 12 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Type: Power Module
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 12 ns
Width: 29 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

NVXK2VR80WxT2 Silicon Carbide (SiC) Modules

onsemi NVXK2VR80WxT2 Silicon Carbide (SiC) Modules are 1200V, 80mΩ 3-phase bridge power modules housed in a Dual Inline Package (DIP). These SiC modules are compactly designed to have low total module resistance. The NVXK2VR80WxT2 power modules are automotive-qualified per AEC-Q101 and AQG324. These power modules are lead-free and ROHS, UL94V-0 compliant. The NVXK2VR80WxT2 SiC modules' temperature sensing and the lowest thermal resistance make them ideal for PFC onboard chargers in xEV applications.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 42 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
400,08 kr. 400,08 kr.
320,11 kr. 3.201,10 kr.