NVMJS2D5N06CLTWG

onsemi
863-NVMJS2D5N06CLTWG
NVMJS2D5N06CLTWG

Mfr.:

Description:
MOSFETs 60V 2.4 mOhm 155A Single N-Channel

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,41 kr. 16,41 kr.
10,59 kr. 105,90 kr.
7,25 kr. 725,00 kr.
5,83 kr. 2.915,00 kr.
5,63 kr. 5.630,00 kr.
Full Reel (Order in multiples of 3000)
5,41 kr. 16.230,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-8
N-Channel
1 Channel
60 V
31 A
2.4 mOhms
- 20 V, 20 V
2 V
52 nC
- 55 C
+ 175 C
113 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 8.5 ns
Forward Transconductance - Min: 286 S
Product Type: MOSFETs
Rise Time: 55 ns
Series: NVMJS2D5N06CL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 99,445 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

LFPAK8 Automotive N-Channel Power MOSFETs

onsemi LFPAK8 Automotive N-channel Power MOSFETs are AEC-Q101-qualified, single-power MOSFETs with a small 5mm x 6mm footprint, ideal for compact designs. These devices feature a low drain-to-source on-resistance to minimize conduction losses and low gate charge and capacitance to minimize driver losses. These automotive-grade power MOSFETs are Pb-free, RoHS-compliant, and feature a wide -55°C to +175°C operating temperature range.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.