NVMFWS0D6N04XMT1G

onsemi
863-VMFWS0D6N04XMT1G
NVMFWS0D6N04XMT1G

Mfr.:

Description:
MOSFETs 40V T10M IN S08FL GEN 2 PACKAGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167
Can Dispatch Immediately
On Order:
1.500
Expected 06/03/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
25,74 kr. 25,74 kr.
16,86 kr. 168,60 kr.
12,46 kr. 1.246,00 kr.
11,04 kr. 5.520,00 kr.
9,47 kr. 9.470,00 kr.
Full Reel (Order in multiples of 1500)
8,88 kr. 13.320,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFNW-5
N-Channel
1 Channel
40 V
380 A
570 uOhms
20 V
3.5 V
87 nC
- 55 C
+ 175 C
150 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 17 ns
Forward Transconductance - Min: 175 S
Product Type: MOSFETs
Rise Time: 15.7 ns
Series: NVMFWS0D6N04XM
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 61.5 ns
Typical Turn-On Delay Time: 32.8 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.