NVMFS6H864NLT1G

onsemi
863-NVMFS6H864NLT1G
NVMFS6H864NLT1G

Mfr.:

Description:
MOSFETs T8 80V LL SO8FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.638

Stock:
22.638 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,80 kr. 6,80 kr.
4,77 kr. 47,70 kr.
4,52 kr. 113,00 kr.
3,83 kr. 383,00 kr.
3,82 kr. 955,00 kr.
3,08 kr. 1.540,00 kr.
3,02 kr. 3.020,00 kr.
Full Reel (Order in multiples of 1500)
2,60 kr. 3.900,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
80 V
22 A
29 mOhms
- 20 V, 20 V
2 V
9 nC
- 55 C
+ 175 C
33 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: MOSFETs
Series: NVMFS6H864NL
Factory Pack Quantity: 1500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

NVMFS6H8x Power MOSFETs

onsemi NVMFS6H8x Power MOSFETs offer 80V, single N-channel, and a small footprint for a compact design. These power MOSFETs are available in 2.1mΩ, 2.8mΩ, 3.7mΩ, and 3.2mΩ RDS(on) resistance ranges. Features include low RDS(on) to minimize conduction losses, low QG, and low capacitance. The NVMFS6H8x power MOSFETs are RoHS compliant, PPAP capable, and AEC-Q101 qualified. These power MOSFETs operate at -55°C to 175°C operating temperature range.

Trench8 MOSFETs

onsemi Trench8 MOSFETs feature low maximum ON-resistance (RDS(ON), ultra-low gate charge (Qg), and low (Qg) x RDS(ON), a key figure of merit (FOM) for MOSFETs used in power conversion applications. Featuring optimized switching performance based on T6 technology, the Trench8 MOSFETs offer a 35% to 40% reduction in Qg and Qoss from the Trench6 series. The onsemi Trench8 MOSFETs are available in a wide range of package types for design flexibility. AEC-Q101 Qualified and PPAP capable options are available for automotive applications. Many of these devices are offered in flank-wettable packages enabling automated optical inspection (AOI).