NTTFS3D7N06HLTWG

onsemi
863-NTTFS3D7N06HLTWG
NTTFS3D7N06HLTWG

Mfr.:

Description:
MOSFETs T8 60V DFN POWER CLIP 3X3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.160

Stock:
2.160 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,61 kr. 17,61 kr.
11,19 kr. 111,90 kr.
7,83 kr. 783,00 kr.
6,35 kr. 3.175,00 kr.
5,93 kr. 5.930,00 kr.
Full Reel (Order in multiples of 3000)
5,93 kr. 17.790,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PQFN-8
N-Channel
1 Channel
60 V
103 A
3.9 mOhms
- 20 V, 20 V
2 V
32.7 nC
- 55 C
+ 150 C
83 W
Enhancement
PowerTrench
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: MOSFETs
Series: NTTFS3D7N06HL
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 122,136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Trench8 MOSFETs

onsemi Trench8 MOSFETs feature low maximum ON-resistance (RDS(ON), ultra-low gate charge (Qg), and low (Qg) x RDS(ON), a key figure of merit (FOM) for MOSFETs used in power conversion applications. Featuring optimized switching performance based on T6 technology, the Trench8 MOSFETs offer a 35% to 40% reduction in Qg and Qoss from the Trench6 series. The onsemi Trench8 MOSFETs are available in a wide range of package types for design flexibility. AEC-Q101 Qualified and PPAP capable options are available for automotive applications. Many of these devices are offered in flank-wettable packages enabling automated optical inspection (AOI).

NTTFSxD1N0xHL N-Channel PowerTrench® MOSFETs

onsemi NTTFSxD1N0xHL N-Channel PowerTrench® MOSFETs employ high-performance Shielded Gate MOSFET technology for extremely low RDS(on). These onsemi single-channel MOSFETs offer low switching noises/EMI and 100% UIL-tested MSL1 robust package design. The NTTFSxD1N0xHL MOSFETs are available in a lead-free, halogen-free/BFR-free, and RoHS compliant WDFN8 package. Typical applications include DC−DC buck converters, point of load, high-efficiency load switch and low-side switching, ORing FETs, DC-DC power supplies, and MV synchronous buck converters.