NTMYS025N06CLTWG

onsemi
863-NTMYS025N06CLTWG
NTMYS025N06CLTWG

Mfr.:

Description:
MOSFETs 60V 27.5 mOhm 21A Single N-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.373

Stock:
2.373 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,41 kr. 11,41 kr.
7,31 kr. 73,10 kr.
4,88 kr. 488,00 kr.
3,86 kr. 1.930,00 kr.
3,53 kr. 3.530,00 kr.
Full Reel (Order in multiples of 3000)
3,29 kr. 9.870,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
LFPAK-4
N-Channel
1 Channel
60 V
21 A
27.5 mOhms
- 20 V, 20 V
2 V
2.7 nC
- 55 C
+ 175 C
24 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 2.5 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 12.5 ns
Series: NTMYS025N06CL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 5 ns
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

LFPAK4 Industrial N-Channel Power MOSFETs

onsemi LFPAK4 Industrial N-channel Power MOSFETs are single MOSFETs with a small 5mm x 6mm footprint, ideal for compact designs. These devices feature a low drain-to-source on-resistance to minimize conduction losses and low gate charge and capacitance to minimize driver losses. These industrial-grade power MOSFETs are Pb-free, RoHS-compliant, and feature a wide, -55°C to +175°C operating temperature range.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.