NSS60200LT1G Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

onsemi Bipolar Transistors - BJT LO V PNP TRANSISTOR 60V 4.0A 406In Stock
21.000Expected 11/09/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 2 A 60 V 80 V 7 V 180 mV 540 mW 100 MHz - 55 C + 150 C NSS60200LT1G Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT 60V PNP LOW VCE(SAT) XTR
6.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 2 A 60 V 80 V 7 V 170 mV 460 mW 100 MHz - 55 C + 150 C AEC-Q100 NSS60200LT1G Reel, Cut Tape, MouseReel