NSS12100UW3TCG Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT 12V 1A LOW VCE(SAT) WDFN3 2.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT WDFN3 PNP Single 1 A 12 V 12 V 5 V 400 mV 1.1 W 200 MHz - 55 C + 150 C NSS12100UW Reel, Cut Tape, MouseReel
Diodes Incorporated NSS12100UW3TCG
Diodes Incorporated Bipolar Transistors - BJT N/A
Si PNP Single 1 A 12 V 12 V 5 V 1.1 W 200 MHz - 55 C + 150 C