NSF040120L4A1Q

Nexperia
771-NSF040120L4A1Q
NSF040120L4A1Q

Mfr.:

Description:
SiC MOSFETs NSF040120L4A1/SOT8071/TO247-4L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 30)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
67,96 kr. 67,96 kr.
47,22 kr. 472,20 kr.
36,70 kr. 3.670,00 kr.
Full Reel (Order in multiples of 30)
47,22 kr. 1.416,60 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
53 A
60 mOhms
- 10 V, + 22 V
2.9 V
81 nC
- 55 C
+ 175 C
234 W
Enhancement
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 7 ns
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 20 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: Si
Transistor Type: 1 N-Channel
Type: SiC MOSFET
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: 934668741127 934670000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

1200V SiC MOSFETs

Nexperia 1200V SiC MOSFETs are housed in 3-pin TO-247-3 and 4-pin TO-247-4 for through-hole PCB mounting. The Nexperia MOSFETs are ideal for high-power and high-voltage industrial applications thanks to excellent temperature stability and fast switching speed. These applications include E-vehicle charging infrastructures, photovoltaic inverters, and motor drives.