NHD-2.23-12832UCY3

Newhaven Display
763-2.23-12832UCY3
NHD-2.23-12832UCY3

Mfr.:

Description:
OLED Displays & Accessories OLED 128 x 32 Yellow 63.2 x 43.1 x 6.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 591

Stock:
591 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
201,94 kr. 201,94 kr.

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Yellow
128 x 32
60 mm x 18 mm
8-bit Parallel, I2C, SPI
60 mA
3 V
+ 85 C
- 40 C
Bulk
Brand: Newhaven Display
Brightness: 120 cd/m2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 80 deg
Unit Weight: 48,211 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531809000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Graphic OLED Display Modules

Newhaven Display Graphic OLED Display Modules are easy-to-use, all-in-one designs available in monochrome and full-color variants. The Graphic OLED displays have custom-designed module boards that allow the user to have just one interface supply. The display modules include all the required external logic components, making it fast and easy to start using them. Typical applications include automotive, consumer, controls, HVAC, security, handheld, military, and scales.

OLED Display Modules

Newhaven Display OLED Display Modules are organic LEDs offering brighter, higher contrast displays with faster response times and wider viewing angles. These displays consume less power than the conventional VFD, LED, or LCD Displays and are classified into character OLEDs and Graphic OLEDs. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments, making them significantly thinner than standard displays. The Newhaven Display OLED Displays have a built-in controller, a single low-power supply and are available in several color variants and dimensions.