NEH7110BUHP

Nexperia
771-NEH7110BUHP
NEH7110BUHP

Mfr.:

Description:
Power Management Specialised - PMIC NEH7110BU/SOT8080/HVQFN28

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,11 kr. 16,11 kr.
10,97 kr. 109,70 kr.
9,85 kr. 985,00 kr.
9,33 kr. 2.332,50 kr.
8,95 kr. 4.475,00 kr.
8,73 kr. 8.730,00 kr.
Full Reel (Order in multiples of 3000)
8,36 kr. 25.080,00 kr.
8,13 kr. 48.780,00 kr.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Management Specialised - PMIC
RoHS:  
NEH71xx
Energy Harvesting PMIC
SMD/SMT
HVQFN-28
200 mA
4.5 V
0 V
- 40 C
+ 85 C
140 mA
Reel
Cut Tape
Brand: Nexperia
Input Voltage Range: 0 V to 4.5 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935692161128 935690000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NEH71x0 Inductorless Energy Harvesting PMICs

Nexperia NEH71x0 Inductorless Energy Harvesting Power Management Integrated Circuits (PMICs) are high-performance devices for energy harvesting solutions in low-power applications. The Nexperia NEH7100 and NEH7110 PMICs offer a rich set of auxiliary features, such as storage element protection, USB charging, and low dropout (LDO). These devices are optimized to harvest energy from a wide range of sources, such as light (indoor/outdoor PV cells), kinetic (movement/vibrations), thermal variation, and electromagnetic. The NEH71x0 PMICs gather energy from a suitable harvester to charge a storage element, such as a rechargeable battery or a supercapacitor. These components are available in a 28-lead, 4mm x 4mm x QFN package.