NDU1104ESE-405-TR

Stanley Electric
327-NDU1104ESE405-TR
NDU1104ESE-405-TR

Mfr.:

Description:
UV LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
41,70 kr. 20.850,00 kr.
41,03 kr. 41.030,00 kr.

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
Ultraviolet (UVA)
500 mA
3.4 V
405 nm
130 deg
1.1 W
3.5 mm
2.05 mm
3.5 mm
- 10 C
+ 85 C
Colorless
3.1 mm x 1.65 mm
Dome
Water Clear
Reel
Brand: Stanley Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

UV-A LEDs

Stanley Electric UV-A LEDs provide excellent radiometric power with peak wavelengths from 365nm to 405nm. These LEDs are designed for applications such as phototherapy, forensics, and horticulture. UV-A LEDs are also commonly used in UV curing, with applications ranging from 3D printing to dentistry.