NCR321ZX

Nexperia
771-NCR321ZX
NCR321ZX

Mfr.:

Description:
LED Lighting Driver ICs LED LIGHTING DRIVERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,97 kr. 5,97 kr.
3,70 kr. 37,00 kr.
2,70 kr. 135,00 kr.
2,38 kr. 238,00 kr.
Full Reel (Order in multiples of 1000)
1,76 kr. 1.760,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
250 mA
SOT-223-3
16 V
16 V
10 kHz
16 V
- 55 C
+ 150 C
Constant Current
Reel
Cut Tape
MouseReel
Brand: Nexperia
Input Voltage: 16 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Pd - Power Dissipation: 1.8 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Part # Aliases: 934070331115
Unit Weight: 103,144 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

NCR32xZ NPN Low Side LED Drivers

Nexperia NCR32xZ NPN Low Side LED Drivers consist of a resistor-equipped NPN transistor with two diodes on one chip in a medium-power SOT223 (SC-73) SMD plastic package. These LED drivers have stabilized output current of 10mA that can be adjustable up to 250mA when an external resistor is used. The Nexperia NCR32xZ LED drivers feature high power dissipation, low voltage overhead of 1.4V, and high-current accuracy at a supply voltage variation. These drivers are ideal for interior lighting, dashboard, and instrumentation.

Automotive Constant Current LED Drivers

Nexperia Automotive Constant Current LED Drivers offer a simple and robust solution for driving low-power and medium-power LEDs up to 250mA, making them ideal for most automotive LED applications. These Nexperia LED Drivers are AEC-Q101 qualified, easy to use, reliable, cost-efficient, and do not affect Electromagnetic Compatibility (EMC). These devices are offered in SOT-23, SOT-223, SOT-353, and SOT-457 package types for design flexibility.