NC2400P

NeoCortec
210-NC2400P
NC2400P

Mfr.:

Description:
Networking Modules NC2400P Network module NeoMesh 2.4 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
109,81 kr. 109,81 kr.
95,71 kr. 957,10 kr.
90,79 kr. 2.269,75 kr.
84,07 kr. 8.407,00 kr.
80,72 kr. 20.180,00 kr.

Product Attribute Attribute Value Select Attribute
NeoCortec
Product Category: Networking Modules
RoHS:  
NC2400P
Network Modules
USB
1 Port
2.4 GHz
2 V
3.6 V
- 40 C
+ 85 C
Brand: NeoCortec
Dimensions: 18 mm x 11 mm x 2.6 mm
Moisture Sensitive: Yes
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

NC2400 Wireless Mesh Network Modules

NeoCortec NC2400 Wireless Mesh Network Modules are offered for the 2.4GHz frequency band in a series of pre-approved modules. The modules are ideal for a broad range of applications. They are cost-efficient and easy to integrate into products. The modules have the same footprint, so target products don't need to change to support the full range of frequency bands.