NC1000P-9

NeoCortec
210-NC1000P-9
NC1000P-9

Mfr.:

Description:
Networking Modules NC1000P-9 Network module NeoMesh 915 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
131,67 kr. 131,67 kr.
114,73 kr. 1.147,30 kr.
104,51 kr. 2.612,75 kr.
102,58 kr. 5.129,00 kr.
97,20 kr. 9.720,00 kr.
92,06 kr. 23.015,00 kr.
89,22 kr. 44.610,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
NeoCortec
Product Category: Networking Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
NC1000P-9
Network Modules
USB
1 Port
915 MHz
2 V
3.6 V
- 40 C
+ 85 C
Brand: NeoCortec
Dimensions: 18 mm x 11 mm x 2.6 mm
Moisture Sensitive: Yes
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

NC1000 Wireless Mesh Network Modules

NeoCortec NC1000 Wireless Mesh Network Modules can have power added and an antenna to create a fully functional Wireless Mesh Network node. The modules feature a NeoMesh Protocol Stack for ultra-low power and reliability. The NC1000 has a generic application layer that can be configured to suit applications. The modules target Sub-GHz frequency bands NC1000-8 for 868MHz and NC1000-9 for 915MHz.