NBX-10984-PL

Bud Industries
563-NBX-10984-PL
NBX-10984-PL

Mfr.:

Description:
Electrical Enclosure Accessories Plastic Internal Panel 4.9 x 4.9"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,98 kr. 17,98 kr.
17,90 kr. 89,50 kr.
16,71 kr. 167,10 kr.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS:  
Panels
Internal
4.88 in
4.88 in
0.15 in
Unfinished
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Material: Plastic
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

NB Plastic Internal Panels

Bud Industries NB Plastic Internal Panels are designed especially for NB NEMA boxes. These panels offer a unique hole grid that allows electrical and/or electronic devices to be mounted to the panel as a sub-assembly, without punching or drilling holes. This feature enables easier prototyping. Bud Industries NB Plastic Internal Panels allows the pre-testing of components, resulting in faster, cost-effective in-field assembly.