MWA050018B-10A

Inventus Power
680-MWA050018B-10A
MWA050018B-10A

Mfr.:

Description:
Desktop AC Adapters 50W 18V 2.8A MEDICAL CLASS II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 240   Multiples: 20
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
193,21 kr. 46.370,40 kr.

Product Attribute Attribute Value Select Attribute
Inventus Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
North America
85 VAC to 264 VAC
1 Output
50 W
18 V
2.8 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
4 ft
Level V
MWA050
Brand: Inventus Power
Load Regulation: Regulated
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99

FWE/MWA 30-50W Desktop Power Supplies

Inventus Power FWE/MWA 30W to 50W Desktop Power Supplies are available with Medical or ITE standards, and in Class I (3-prong AC plug) or Class II (2-prong AC plug) options. IEC 60950-1 approved, the FWE Series for ITE applications is protected against over-voltage, over-temperature, and short circuit conditions. The Inventus Power MWE Series for medical equipment is approved to IEC 60601-1.