MTSM4501SMR2-UB

Marktech Optoelectronics
193-MTSM4501SMR2-UB
MTSM4501SMR2-UB

Mfr.:

Description:
Infrared Emitters 450nm 5.0x5.0 mm SMD Dome Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
450 nm
50 deg
20 mA
2.65 V
- 20 C
+ 85 C
SMD-8
Bulk
Brand: Marktech Optoelectronics
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Viewing Angle: 100 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTSMx Visible Emitters

Marktech Optoelectronics MTSMx Visible Emitters feature high reliability, high output power, and a hermetically sealed package. These emitters are available in blue, green, and red colors. The MTSMx visible emitters feature 5mm x 5mm and 3mm x 3mm seam welded surface mount packages. These emitters operate at -20°C to 85°C temperature range, 5V reverse voltage, and 0.5A forward current. The MTSMx emitters are used in optical sensors, aerospace, industrial controls, and biomedical applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
350,77 kr. 350,77 kr.
288,55 kr. 2.885,50 kr.
255,51 kr. 25.551,00 kr.