MTQN-MNG3-B02-SP

MultiTech
125-MTQN-MNG3-B02-SP
MTQN-MNG3-B02-SP

Mfr.:

Description:
Modems LTE Cat M1/NB-IoT/2G Embedded Cellular Modem (1 Pk) (European Union/United Kingdom)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
602,84 kr. 602,84 kr.
583,82 kr. 5.838,20 kr.
578,90 kr. 28.945,00 kr.
572,93 kr. 57.293,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Modems
300 kb/s
RAM
UART, USB
3.3 V
5 V
168 mA
- 40 C
+ 85 C
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency: 1.9 GHz
Product Type: Modems
RAM: 128 kB
Series: MTQN-MNG3-B02
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SocketModem MTQN
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620010
ECCN:
5A992.C

SocketModem® MTQN

MultiTech SocketModem® MTQN is a compact embedded cellular modem and SoM in a small form factor. The SocketModem® MTQN is end device approved and can support a complete IoT operating system. It's over 50% smaller, maintains plug compatibility, and uses the same 40-pin board-to-board connector or USB connector found in the standard-sized SocketModem family. It provides a full range of connectivity and carrier options. The SocketModem® MTQN is a highly integrated, compact cellular modem solution.