MRMS511X-001

Murata Electronics
81-MRMS511X-001
MRMS511X-001

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.423

Stock:
1.423 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,98 kr. 7,98 kr.
6,26 kr. 62,60 kr.
6,25 kr. 312,50 kr.
5,16 kr. 516,00 kr.
4,40 kr. 2.200,00 kr.
4,37 kr. 4.370,00 kr.
Full Reel (Order in multiples of 3000)
4,36 kr. 13.080,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic
3 uA
0.8 mT to 2 mT
1.8 V
- 40 C
+ 85 C
SMD/SMT
MRMS
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 34,432 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

MRMS AMR Sensors

Murata MRMS AMR Sensors detect a horizontal magnetic field, allowing a single magnet to support multiple sensing positions. Murata AMR Sensors are used together with a magnet, utilizing the magnetic resistance rate change being affected by the strength of the external magnetic field. These AMR sensors are independent of magnetic polarity, meaning that they detect the strong positive magnetic field and the strong negative magnetic field in the same manner. MRMS AMR Sensors have a wider detection area than Hall ICs and are not mechanical components like reed switches. These design elements allow added flexibility and smaller package sizes.