MRFX1K80H-VHFDHY

NXP Semiconductors
771-MRFX1K80H-VHFDHY
MRFX1K80H-VHFDHY

Mfr.:

Description:
Sub-GHz Development Tools MRFX1K80H 174-230 MHz Doherty Reference Circuit

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
14.316,78 kr. 14.316,78 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Sub-GHz Development Tools
RoHS:  
Reference Design Boards
174 MHz to 230 MHz
MRFX1K80H
Sub GHz
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sub-GHz Development Tools
Series: MRFX1K80H
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935379246598
Unit Weight: 72,156 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
9030908050
ECCN:
EAR99

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

MRFX1K80 Reference Circuit

NXP Semiconductors MRFX1K80H Reference Circuits allow rapid evaluation and prototyping of the NXP MRFX1K80 RF Power Transistor. The NXP MRFX1K50 RF Power LDMOS Transistor combines high RF output power, superior ruggedness, and thermal performance. The MRFX1K80 Transistor is designed to deliver 1800W at 65V CW (Continuous Wave) for applications from 1MHz to 470MHz and is capable of handling 65:1 voltage standing wave ratio (VSWR).