MP28163GQ-Z

Monolithic Power Systems (MPS)
946-MP28163GQ-Z
MP28163GQ-Z

Mfr.:

Description:
Switching Voltage Regulators High Eff Sgl Indctr buck-boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
10,29 kr. 51.450,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
21,93 kr.
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP28163GQ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators High Eff Sgl Indctr buck-boost

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-10
Buck-Boost
1.5 V to 5 V
1.3 A
1 Output
2 V
5.5 V
1.1 MHz
- 40 C
+ 125 C
MP28163
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 2 V to 5.5 V
Operating Supply Current: 70 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: High Efficiency
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MP28163 Single Inductor Buck-Boost Converter

Monolithic Power Systems MP28163 High Efficiency Single Inductor Buck-Boost Converter with 2.9A Switches is a highly efficient, low quiescent current buck-boost converter designed to operate from an input voltage above, below, and equal to the output voltage. MP28163 offers an input voltage from 2V to 5.5V to achieve an adjustable output voltage (1.5V to 5V). With an input from 2.7V to 5.5V, MP28163 can supply a maximum 1.3A current to load at 3.3V output voltage. MP28163 provides a power solution for products powered by a one-cell Lithium-Ion or multi-cell alkaline battery applications where the output voltage is within battery voltage range.