MP18851-A4BGY-P

Monolithic Power Systems (MPS)
946-MP18851A4BGYP
MP18851-A4BGY-P

Mfr.:

Description:
Optically Isolated Gate Drivers Isolated Dual-Input Control Independent Dual-Channel Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
26,71 kr. 26,71 kr.
20,22 kr. 202,20 kr.
18,58 kr. 464,50 kr.
16,79 kr. 1.679,00 kr.
15,67 kr. 3.917,50 kr.
Full Reel (Order in multiples of 500)
15,07 kr. 7.535,00 kr.
14,32 kr. 14.320,00 kr.
13,95 kr. 34.875,00 kr.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Optically Isolated Gate Drivers
RoHS:  
SMD/SMT
SOIC-16
2 Channel
5 kV rms
- 40 C
+ 125 C
2.215 W
65 ns
20 ns
20 ns
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Configuration: Dual
Features: Half-Bridge Gate Driver
Input Voltage - Max: 5.5 V
Input Voltage - Min: 2.8 V
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.8 mA
Output Current: 4 A
Product: Gate Drivers
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Type: Independent Dual-Channel Gate Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MP18851 Dual-Channel Gate Drivers

Monolithic Power Systems (MPS) MP18851 Dual-Channel Gate Drivers are designed to drive power-switching devices with a short propagation delay and minimal pulse-width distortion. These gate drivers are isolated drivers with up to 4A of source and sink peak current capability. The MP18851 gate drivers can provide up to 5kVRMS withstand voltage (per UL 1577) by using the capacitive-based isolation technology. These gate drivers provide a Common-Mode Transient Immunity (CMTI) rating above 100kV/μs between the input side and output driver. These advanced features enable high efficiency, high power density, and robustness for a wide variety of power applications. The MP18851 gate drivers are available in SOIC-16 NB (Narrow Body), SOIC-16 WB (Wide Body), and LGA-13 (5mm x 5mm) packages. These gate drivers are ideal for half/full-bridge converters, isolated DC/DC converters, offline isolated AC/DC converters, and DC/AC inverters.