MP-5050-240P-30-70

Luminus Devices
896-MP5050240P3070
MP-5050-240P-30-70

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,13 kr. 5,13 kr.
3,55 kr. 35,50 kr.
2,59 kr. 259,00 kr.
2,17 kr. 1.085,00 kr.
2,03 kr. 2.030,00 kr.
Full Reel (Order in multiples of 2000)
2,03 kr. 4.060,00 kr.
2,02 kr. 8.080,00 kr.
1,87 kr. 18.700,00 kr.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Warm White
3000 K
222 lm
70
120 deg
800 mA
5.4 V
4.48 W
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
Square
Reel
Cut Tape
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Factory Pack Quantity: 2000
Subcategory: LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

MP-5050-240P High-Power LEDs

Luminus Devices MP-5050-240P High-Power LEDs offer high efficacy, low thermal resistance, and a minimum 70, 80, or 90 CRI options. These LEDs are compatible with automatic placement equipment and the infrared reflow solder process. The  MP-5050-240P LEDs feature 800mA forward current, 4480mW power dissipation, 5V reverse voltage, 5.2V to 5.6V forward voltage range, 120° viewing angle, and 2°C/W thermal resistance. These LEDs are RoHS and REACH compliant. Typical applications include replacement lamps, indoor and outdoor signboard backlighting, general lighting, and architectural/decorative lighting.