MO062504-1

DB Unlimited
497-MO062504-1
MO062504-1

Mfr.:

Description:
Microphones Omnidirctnl Electret Condenser Microphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.196

Stock:
3.196 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,49 kr. 11,49 kr.
8,95 kr. 89,50 kr.
8,21 kr. 205,25 kr.
8,06 kr. 403,00 kr.
6,74 kr. 674,00 kr.
6,04 kr. 3.020,00 kr.
5,65 kr. 5.650,00 kr.

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 25 dBA
Wire Lead
6 mm
2.2 mm
4.5 V
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Microphones
Series: MO
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 377,105 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99

Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.