MN044402-1

DB Unlimited
497-MN044402-1
MN044402-1

Mfr.:

Description:
Microphones Noise Canceling Electret Microphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.729

Stock:
2.729 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,68 kr. 12,68 kr.
10,15 kr. 101,50 kr.
9,70 kr. 242,50 kr.
9,03 kr. 451,50 kr.
8,36 kr. 836,00 kr.
8,06 kr. 2.418,00 kr.
7,12 kr. 3.560,00 kr.
6,67 kr. 6.670,00 kr.
6,59 kr. 32.950,00 kr.

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Microphones
RoHS:  
Noise Cancelling
2.2 kOhms
450 uA
- 44 dBA
SMD/SMT
4 mm
1.5 mm
2 V
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Packaging: Tray
Product Type: Microphones
Series: MN
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518103090
CNHTS:
8518100000
USHTS:
8518104000
ECCN:
EAR99

Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.