MMBT3906FZ-7B

Diodes Incorporated
621-MMBT3906FZ-7B
MMBT3906FZ-7B

Mfr.:

Description:
Bipolar Transistors - BJT PNP 40Vceo 0.3W 250mW 250MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-0606-3
PNP
Single
200 mA
40 V
40 V
6 V
400 mV
270 mW
300 MHz
- 55 C
+ 150 C
MMBT39
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: - 200 mA
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Tradename: MMBT3906
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMBT39x Automotive Transistors

Diodes Inc MMBT39x automotive transistors are designed for medium power amplification and switching applications. The MMBT39x transistors are complementary NPN and PNP transistor series which are qualified to AEC-Q101 standards for high reliability. The SOT23 package size is available on reels and is ideally suited for automatic insertion.

In Stock: 19.095

Stock:
19.095 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,01 kr. 5,01 kr.
2,26 kr. 22,60 kr.
1,99 kr. 199,00 kr.
1,57 kr. 1.570,00 kr.
1,40 kr. 3.500,00 kr.
1,21 kr. 6.050,00 kr.
Full Reel (Order in multiples of 10000)
0,985 kr. 9.850,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩