MMBT3904FZ-7B

Diodes Incorporated
621-MMBT3904FZ-7B
MMBT3904FZ-7B

Mfr.:

Description:
Bipolar Transistors - BJT NPN 40Vceo 0.3W 200mW 300MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-0606-3
NPN
Single
200 mA
40 V
60 V
6 V
300 mV
270 mW
300 MHz
- 55 C
+ 150 C
MMBT3904FZ
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: 200 mA
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Tradename: MMBT3904
Unit Weight: 30,116 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMBT39x Automotive Transistors

Diodes Inc MMBT39x automotive transistors are designed for medium power amplification and switching applications. The MMBT39x transistors are complementary NPN and PNP transistor series which are qualified to AEC-Q101 standards for high reliability. The SOT23 package size is available on reels and is ideally suited for automatic insertion.

In Stock: 5.132

Stock:
5.132
Can Dispatch Immediately
On Order:
10.000
Expected 20/01/2027
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 540
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,83 kr. 7,83 kr.
5,42 kr. 54,20 kr.
3,43 kr. 343,00 kr.
2,12 kr. 1.060,00 kr.
Full Reel (Order in multiples of 10000)
2,12 kr. 21.200,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩