MLSH161M200JK0C

Knowles / Illinois Capacitor
598-MLSH161M200JK0C
MLSH161M200JK0C

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160uF 200V Hermetic Slimpack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS: N
160 uF
200 VDC
38.1 mm
12.7 mm
General Purpose Electrolytic Capacitors
20 %
1.9 A
1.274 Ohms
- 55 C
+ 125 C
Straight
12.7 mm
25.4 mm
Radial
MLSH
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Tradename: Flatpack
Type: Hermetically Sealed Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532900000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLSH Hermetically Sealed Slimpack AECs

Cornell Dubilier / Knowles (CDE) MLSH Hermetically Sealed Slimpack Aluminum Electrolytic Capacitors (AECs) feature glass-to-metal sealing, ultra-long life, and rugged construction. The MLSH capacitors withstand up to 80g vibration, offer a 30VDC to 50VDC range, are rated for full operating voltages at +125°C, and tested to 5000 hours at rated voltage and temperature. MLSH Hermetically Sealed AECs also provide superior capacitance retention at -55°C compared to axial wet tantalum capacitors. These CDE MLSH capacitors can replace three or more axial wet-tantalum capacitors in parallel.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 20
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
971,14 kr. 38.845,60 kr.

Similar Products