MLPS-B-3-1206-CC-12

Bivar
749-MLPSB31206CC10
MLPS-B-3-1206-CC-12

Mfr.:

Description:
LED Mounting Hardware

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
80,64 kr. 80,64 kr.
62,51 kr. 625,10 kr.
51,92 kr. 5.192,00 kr.
47,37 kr. 23.685,00 kr.
45,88 kr. 45.880,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
RoHS:  
Speed Nuts
Nylon
Bulk
Brand: Bivar
Mounting Style: Adhesive
Product Type: LED Mounting Hardware
Factory Pack Quantity: 10
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
USHTS:
3926909989
ECCN:
EAR99

Modular Light Pipe System - Bezel (MLPS-B)

BIVAR Modular Light Pipe System - Bezel (MLPS-B) is a configurable light pipe system with bezel alignment for optimal communication between devices. This light pipe system is available in front and rear mounts and in a range of sizes. The Bezel material is made of UL 94V-0 rated Nylon 6/6, which is stiffer and usually more durable. Typical applications include network servers, robotics, and control and monitoring systems.