MKP386M512125JT4

Vishay / Roederstein
75-MKP386M512125JT4
MKP386M512125JT4

Mfr.:

Description:
Film Capacitors 1.2uF 1250volts 5% Drawing T4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
174,12 kr. 174,12 kr.
134,95 kr. 1.349,50 kr.
114,29 kr. 4.800,18 kr.
106,38 kr. 53.615,52 kr.
1.008 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
RoHS:  
1.2 uF
1.25 kVDC
Lug
Polypropylene (PP)
28 mm (1.102 in)
44 mm (1.732 in)
22 mm (0.866 in)
Snubber Film Capacitors
550 VAC
5 %
2 Pin
9 mOhms
38 mm (1.496 in)
Tab Terminal
- 55 C
+ 105 C
MKP386M
Tray
Brand: Vishay / Roederstein
Lead Diameter: 0.5 mm
Pitch Spacing: 22 mm
Product Type: Film Capacitors
Factory Pack Quantity: 42
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors AC and Pulse Capacitors, MKP Snubber Type
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

MKP386M Snubber Polypropylene Film Capacitors

Vishay Roederstein MKP386M Series Snubber Metallized Polypropylene Film Capacitors were designed to reduce voltage and current spikes caused by switching of IGBTs. The MKP386M snubber metallized polypropylene film caps from Vishay also reduce EMI by clamping voltage and current ringing. Features include capacitance range from 0.047µF to 10µF, voltage range from 700V to 2500V, compact design, high pulse strength, low-inductance construction (low ESL), and low ESR.

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.