MIKE2A/3M/LL1/SMAM/S/S/26

Siretta
419-MIKE2A3MLL1SMAMS
MIKE2A/3M/LL1/SMAM/S/S/26

Mfr.:

Description:
Antennas 5G/4G MAGNETIC 311MM WHIP ANTENNA SMA MALE CONNECTOR 3M LOW LOSS CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
105,19 kr. 105,19 kr.
83,63 kr. 836,30 kr.
77,66 kr. 2.329,80 kr.
76,76 kr. 7.676,00 kr.
75,35 kr. 18.837,50 kr.

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
824 MHz
2.17 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
WLAN
ISM, RFID
Whip
Straight with Base
5 dBi
50 Ohms
2
- 45 C
+ 85 C
4 Band
Magnetic Mount
Connector
SMA Male
868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Cellular Applications, ISM Applications
311 mm
3 M RG174
MIKE 2A
Bulk
Brand: Siretta
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
Frequency Range: 824 MHz to 2.17 GHz
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 34282
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

Antennas

Siretta Antennas feature a comprehensive portfolio of connectivity solutions customizable to individual requirements. The antennas include the Alpha, Delta, Echo, Mike, Oscar, and Tango series designed for M2M and IoT applications. Siretta Antennas offer a wide frequency range covering the core technologies, such as 2G, 3G, 4G, Wi-Fi®, GPS, GNSS, GLONASS, BLUETOOTH®, and ISM.

Mike 2A 5G/4G Magnetic 311mm Whip Antennas

Siretta Mike 2A 5G/4G Magnetic 311mm Whip Antennas operate on quad band 2G, 3G, 4G, 5G, ISM 868, and ISM 915 frequencies. These whip antennas are a ½-wave omnidirectional antennas that come with a magnetic base, providing good stability. The Mike 2A 5G/4G magnetic 311mm whip antennas come with an SMA Male on RG174 cable or a low-loss variant and are also available as standard with an FME female connector. These whip antennas support 5G NR, 4G LTE, 3G UMTS, and 2G Quad-band GSM. The Mike 2A 5G/4G magnetic 311mm whip antennas are ideal for quick and easy implementation into the target applications, including cellular, ISM, LoRa, and Sigfox.