MGA-445343-99

CML Micro
938-MGA-445343-99
MGA-445343-99

Mfr.:

Description:
RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
10
Expected 28/04/2026
10
Expected 01/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.185,85 kr. 2.185,85 kr.
Full Reel (Order in multiples of 10)
2.185,85 kr. 21.858,50 kr.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
4.4 GHz to 5.3 GHz
300 mA
13 dB
Power Amplifiers
SMD/SMT
SMD-10
GaN
35 dBm
43 dBm
+ 175 C
MGA
Reel
Cut Tape
Brand: CML Micro
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Tradename: MGA-445343-99
Unit Weight: 3,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

GaN Amplifiers (MGA)

MicroWave Technology GaN Amplifiers (MGA) are high-power amplifiers with state-of-the-art linear power-added efficiencies in multiple frequency bands. These amplifiers are based on advanced robust GaN device technology and employ 802.16x 64QAM modulation test patterns. The GaN amplifiers offer excellent reliability. These amplifiers are ideally suitable for 802.16d/e WiMax, 802.11b WLAN, telemetry, and point-to-point radio applications.